


SN74SSTU32864GKER | |
|---|---|
DigiKey Part Number | 2156-SN74SSTU32864GKER-TITR-ND |
Manufacturer | |
Manufacturer Product Number | SN74SSTU32864GKER |
Description | IC CONF REG BUF 25-14BIT 96LFBGA |
Customer Reference | |
Detailed Description | 1:1, 1:2 Configurable Registered Buffer IC 96-LFBGA (13.5x5.5) |
Datasheet | Datasheet |
EDA/CAD Models | SN74SSTU32864GKER Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Logic Type | 1:1, 1:2 Configurable Registered Buffer | |
Supply Voltage | 1.7V ~ 1.9V | |
Number of Bits | 25, 14 | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 96-LFBGA | |
Supplier Device Package | 96-LFBGA (13.5x5.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 31 | 8,39097 € | 260,12 € |
| Unit Price without VAT: | 8,39097 € |
|---|---|
| Unit Price with VAT: | 9,98525 € |

