Universal Bus Driver 20-Bit 64-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74SSTL16837ADGGR

DigiKey Part Number
296-9886-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74SSTL16837ADGGR
Description
IC UNIV BUS DRVR 64-TSSOP
Customer Reference
Detailed Description
Universal Bus Driver 20-Bit 64-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74SSTL16837ADGGR Models
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
20mA, 20mA
Manufacturer
Texas Instruments
Voltage - Supply
3V ~ 3.6V
Series
Operating Temperature
0°C ~ 70°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
64-TFSOP (0.240", 6.10mm Width)
Logic Type
Universal Bus Driver
Supplier Device Package
64-TSSOP
Number of Circuits
20-Bit
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 4.000 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

4.000In Stock
Ships from Rochester Electronics, LLC