1:2 Registered Buffer with Parity IC 176-NFBGA (13.5x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74SSQEC32882ZALR

DigiKey Part Number
296-30095-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74SSQEC32882ZALR
Description
IC REG BUFFER 28-56BIT 176-NFBGA
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
1:2 Registered Buffer with Parity IC 176-NFBGA (13.5x8)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Logic Type
1:2 Registered Buffer with Parity
Supply Voltage
1.25V, 1.35V, 1.5V
Number of Bits
28, 56
Operating Temperature
0°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
176-TFBGA
Supplier Device Package
176-NFBGA (13.5x8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 16.600 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0004,57415 €9.148,30 €
Manufacturers Standard Package
Unit Price without VAT:4,57415 €
Unit Price with VAT:5,44324 €

Other Suppliers on DigiKey

16.600In Stock
Ships from Rochester Electronics, LLC