
SN74SSQEB32882ZALR | |
|---|---|
DigiKey Part Number | 296-27685-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74SSQEB32882ZALR |
Description | IC REG BUFFER 28-56BIT 176-NFBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1:2 Registered Buffer with Parity IC 176-NFBGA (13.5x8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Logic Type | 1:2 Registered Buffer with Parity | |
Supply Voltage | 1.25V, 1.35V, 1.5V | |
Number of Bits | 28, 56 | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 176-TFBGA | |
Supplier Device Package | 176-NFBGA (13.5x8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 4,57415 € | 9.148,30 € |
| Unit Price without VAT: | 4,57415 € |
|---|---|
| Unit Price with VAT: | 5,44324 € |

