
SN74S85N | |
|---|---|
DigiKey Part Number | 296-3874-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74S85N |
Description | IC MAG COMPARATOR 4BIT 16-PDIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Magnitude Comparator Bit Active High Output A<B, A=B, A>B 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74S85N Models |
Category | Voltage - Supply 4.75V ~ 5.25V |
Manufacturer Texas Instruments | Current - Output High, Low 1mA, 20mA |
Series | Max Propagation Delay @ V, Max CL 18ns @ 5V, 15pF |
Packaging Tube | Operating Temperature 0°C ~ 70°C |
Part Status Active | Package / Case 16-DIP (0.300", 7.62mm) |
Type Magnitude Comparator | Supplier Device Package 16-PDIP |
Number of Bits 4 | Mounting Type Through Hole |
Output Active High | Base Product Number |
Output Function A<B, A=B, A>B |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,12000 € | 5,12 € |
| 10 | 3,93200 € | 39,32 € |
| 25 | 3,63320 € | 90,83 € |
| 100 | 3,30470 € | 330,47 € |
| 250 | 3,14808 € | 787,02 € |
| Unit Price without VAT: | 5,12000 € |
|---|---|
| Unit Price with VAT: | 6,09280 € |

