Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74S74DR

DigiKey Part Number
SN74S74DR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74S74DR
Description
IC FF D-TYPE DOUBLE 1BIT 14SOIC
Customer Reference
Detailed Description
Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
SN74S74DR Models
Product Attributes
Filter Similar Products
Category
Max Propagation Delay @ V, Max CL
9ns @ 5V, 15pF
Manufacturer
Texas Instruments
Trigger Type
Positive Edge
Series
Current - Output High, Low
1mA, 20mA
Packaging
Tape & Reel (TR)
Voltage - Supply
4.75V ~ 5.25V
Part Status
Obsolete
Current - Quiescent (Iq)
25 mA
Function
Set(Preset) and Reset
Operating Temperature
0°C ~ 70°C (TA)
Type
D-Type
Mounting Type
Surface Mount
Output Type
Complementary
Supplier Device Package
14-SOIC
Number of Elements
2
Package / Case
14-SOIC (0.154", 3.90mm Width)
Number of Bits per Element
1
Base Product Number
Clock Frequency
110 MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 1.000 View Now
This product is no longer manufactured. View Alternative Package Types

Other Suppliers on DigiKey

1.000In Stock
Ships from Rochester Electronics, LLC