AND/OR/INVERT Gate Configurable 2 Circuit 8 Input (2, 2, 2, 2) Input 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74S51DR

DigiKey Part Number
296-3872-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74S51DR
Description
IC AND/OR/INVERT GATE 14SOIC
Customer Reference
Detailed Description
AND/OR/INVERT Gate Configurable 2 Circuit 8 Input (2, 2, 2, 2) Input 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74S51DR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
AND/OR/INVERT Gate
Number of Circuits
2
Number of Inputs
8 Input (2, 2, 2, 2)
Schmitt Trigger Input
No
Output Type
Single-Ended
Current - Output High, Low
1mA, 20mA
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types