
SN74S51D | |
|---|---|
DigiKey Part Number | 296-3872-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74S51D |
Description | IC AND/OR/INVERT GATE 14SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | AND/OR/INVERT Gate Configurable 2 Circuit 8 Input (2, 2, 2, 2) Input 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74S51D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | AND/OR/INVERT Gate | |
Number of Circuits | 2 | |
Number of Inputs | 8 Input (2, 2, 2, 2) | |
Schmitt Trigger Input | No | |
Output Type | Single-Ended | |
Current - Output High, Low | 1mA, 20mA | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,56000 € | 1,56 € |
| 10 | 1,14700 € | 11,47 € |
| 50 | 0,98100 € | 49,05 € |
| 100 | 0,92980 € | 92,98 € |
| 250 | 0,87556 € | 218,89 € |
| Unit Price without VAT: | 1,56000 € |
|---|---|
| Unit Price with VAT: | 1,85640 € |

