
SN74S280NSR | |
|---|---|
DigiKey Part Number | 2156-SN74S280NSR-TITR-ND |
Manufacturer | |
Manufacturer Product Number | SN74S280NSR |
Description | IC PARITY GEN/CHK 9-BIT 14-SO |
Customer Reference | |
Detailed Description | Parity Generator 9-Bit 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74S280NSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Logic Type | Parity Generator/Checker | |
Number of Circuits | 9-Bit | |
Current - Output High, Low | 1mA, 20mA | |
Voltage - Supply | 4.75 V ~ 5.25 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 14-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 107 | 2,41832 € | 258,76 € |
| Unit Price without VAT: | 2,41832 € |
|---|---|
| Unit Price with VAT: | 2,87780 € |

