
SN74S174N | |
|---|---|
DigiKey Part Number | 2156-SN74S174N-TI-ND |
Manufacturer | |
Manufacturer Product Number | SN74S174N |
Description | IC FF D-TYPE SINGLE 6BIT 16PDIP |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 6 Bit Positive Edge 16-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | SN74S174N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Function | Master Reset | |
Type | D-Type | |
Output Type | Non-Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 6 | |
Clock Frequency | 110 MHz | |
Max Propagation Delay @ V, Max CL | 12ns @ 5V, 15pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 1mA, 20mA | |
Voltage - Supply | 4.75V ~ 5.25V | |
Current - Quiescent (Iq) | 144 mA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Supplier Device Package | 16-PDIP | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 123 | 2,09984 € | 258,28 € |
| Unit Price without VAT: | 2,09984 € |
|---|---|
| Unit Price with VAT: | 2,49881 € |

