
SN74S140NS | |
|---|---|
DigiKey Part Number | 296-53361-ND |
Manufacturer | |
Manufacturer Product Number | SN74S140NS |
Description | IC GATE NAND 2CH 4-INP 14SO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 2 Channel 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74S140NS Models |
Category | Current - Output High, Low 40mA, 60mA |
Mfr | Input Logic Level - Low 0.5V |
Series | Input Logic Level - High 3.4V |
Packaging Tube | Max Propagation Delay @ V, Max CL 6ns @ 5V, 150pF |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 2 | Supplier Device Package 14-SO |
Number of Inputs 4 | Package / Case 14-SOIC (0.209", 5.30mm Width) |
Voltage - Supply 4.75V ~ 5.25V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,53000 € | 3,53 € |
| 10 | 2,67000 € | 26,70 € |
| 50 | 2,32660 € | 116,33 € |
| 100 | 2,22030 € | 222,03 € |
| 250 | 2,10788 € | 526,97 € |
| 500 | 2,04016 € | 1.020,08 € |
| 1.000 | 1,98441 € | 1.984,41 € |
| 2.500 | 1,92556 € | 4.813,90 € |
| Unit Price without VAT: | 3,53000 € |
|---|---|
| Unit Price with VAT: | 4,20070 € |

