
SN74S139AD | |
|---|---|
DigiKey Part Number | SN74S139AD-ND |
Manufacturer | |
Manufacturer Product Number | SN74S139AD |
Description | IC DECODER/DEMUX 1 X 2:4 16-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 2:4 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74S139AD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Decoder/Demultiplexer | |
Circuit | 1 x 2:4 | |
Independent Circuits | 2 | |
Current - Output High, Low | 400µA, 8mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,71000 € | 2,71 € |
| 10 | 2,03100 € | 20,31 € |
| 40 | 1,78950 € | 71,58 € |
| 120 | 1,65508 € | 198,61 € |
| 280 | 1,57625 € | 441,35 € |
| 520 | 1,52944 € | 795,31 € |
| 1.000 | 1,48804 € | 1.488,04 € |
| 2.520 | 1,44111 € | 3.631,60 € |
| 5.000 | 1,41340 € | 7.067,00 € |
| Unit Price without VAT: | 2,71000 € |
|---|---|
| Unit Price with VAT: | 3,22490 € |

