Similar

SN74S132N | |
|---|---|
DigiKey Part Number | SN74S132N-ND |
Manufacturer | |
Manufacturer Product Number | SN74S132N |
Description | IC GATE NAND 4CH 2-INP 14DIP |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel Schmitt Trigger 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74S132N Models |
Category | Current - Output High, Low 1mA, 20mA |
Mfr | Input Logic Level - Low 1.1V |
Series | Input Logic Level - High 1.9V |
Packaging Tube | Max Propagation Delay @ V, Max CL 13ns @ 5V, 15pF |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Logic Type | Mounting Type Through Hole |
Number of Circuits 4 | Supplier Device Package 14-PDIP |
Number of Inputs 2 | Package / Case 14-DIP (0.300", 7.62mm) |
Features Schmitt Trigger | Base Product Number |
Voltage - Supply 4.75V ~ 5.25V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LS132N | Texas Instruments | 477 | 296-3645-5-ND | 1,30000 € | Similar |


