VCO (Dual) IC 1Hz ~ 60MHz 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74S124DR

DigiKey Part Number
SN74S124DR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74S124DR
Description
IC OSC DUAL VCO 60MHZ 16-SOIC
Customer Reference
Detailed Description
VCO (Dual) IC 1Hz ~ 60MHz 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74S124DR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
4.75V ~ 5.25V
Manufacturer
Texas Instruments
Current - Supply
105 mA
Series
Operating Temperature
0°C ~ 70°C
Packaging
Tape & Reel (TR)
Package / Case
16-SOIC (0.154", 3.90mm Width)
Part Status
Obsolete
Supplier Device Package
16-SOIC
Type
VCO (Dual)
Mounting Type
Surface Mount
Frequency
1Hz ~ 60MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 9.965 View Now
This product is no longer manufactured. View Alternative Package Types

Other Suppliers on DigiKey

9.965In Stock
Ships from Rochester Electronics, LLC