Schottky Barrier Diode Bus-Termination Array IC 20-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74S1053N

DigiKey Part Number
296-1727-5-ND
Manufacturer
Manufacturer Product Number
SN74S1053N
Description
IC SCHOTT BARR DIOD 16BIT 20PDIP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Schottky Barrier Diode Bus-Termination Array IC 20-PDIP
Datasheet
 Datasheet
EDA/CAD Models
SN74S1053N Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Active
Logic Type
Schottky Barrier Diode Bus-Termination Array
Supply Voltage
-
Number of Bits
16
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Package / Case
20-DIP (0.300", 7.62mm)
Supplier Device Package
20-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
2802,98593 €836,06 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,98593 €
Unit Price with VAT:3,55326 €