Schottky Barrier Diode Bus-Termination Array IC 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Schottky Barrier Diode Bus-Termination Array IC 20-SOIC
20-SOIC Pkg

SN74S1052DWR

DigiKey Part Number
296-3851-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74S1052DWR
Description
IC SCHOTT BARR DIOD 16BIT 20SOIC
Customer Reference
Detailed Description
Schottky Barrier Diode Bus-Termination Array IC 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74S1052DWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Schottky Barrier Diode Bus-Termination Array
Supply Voltage
-
Number of Bits
16
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 15.832 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

15.832In Stock
Ships from Rochester Electronics, LLC