
SN74S1052DW | |
|---|---|
DigiKey Part Number | 2156-SN74S1052DW-TI-ND |
Manufacturer | |
Manufacturer Product Number | SN74S1052DW |
Description | IC SCHOTT BARR DIOD 16BIT 20SOIC |
Customer Reference | |
Detailed Description | Schottky Barrier Diode Bus-Termination Array IC 20-SOIC |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Logic Type | Schottky Barrier Diode Bus-Termination Array | |
Supply Voltage | - | |
Number of Bits | 16 | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 153 | 1,68680 € | 258,08 € |
| Unit Price without VAT: | 1,68680 € |
|---|---|
| Unit Price with VAT: | 2,00729 € |

