
SN74S1051PWR | |
|---|---|
DigiKey Part Number | 296-37430-2-ND - Tape & Reel (TR) 296-37430-1-ND - Cut Tape (CT) 296-37430-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74S1051PWR |
Description | DIODE ARR SCHOTT 7V 50MA 16TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode Array 12 Pair Series Connection 7 V 50mA Surface Mount 16-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74S1051PWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 12 Pair Series Connection | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 7 V | |
Current - Average Rectified (Io) (per Diode) | 50mA | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 50 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 16 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 7 V | |
Operating Temperature - Junction | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,55000 € | 3,55 € |
| 10 | 2,69000 € | 26,90 € |
| 25 | 2,47400 € | 61,85 € |
| 100 | 2,23660 € | 223,66 € |
| 250 | 2,17916 € | 544,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,95257 € | 3.905,14 € |
| 4.000 | 1,91449 € | 7.657,96 € |
| Unit Price without VAT: | 3,55000 € |
|---|---|
| Unit Price with VAT: | 4,22450 € |

