Parametric Equivalent

SN74S1051PW | |
|---|---|
DigiKey Part Number | SN74S1051PW-ND |
Manufacturer | |
Manufacturer Product Number | SN74S1051PW |
Description | DIODE ARR SCHOTT 7V 50MA 16TSSOP |
Customer Reference | |
Detailed Description | Diode Array 12 Pair Series Connection 7 V 50mA Surface Mount 16-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74S1051PW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Diode Configuration | 12 Pair Series Connection | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 7 V | |
Current - Average Rectified (Io) (per Diode) | 50mA | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 50 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 16 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 7 V | |
Operating Temperature - Junction | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |


