SN74S1051DG4 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 3.326
Unit Price: 3,55000 €
Datasheet
Diode Array 12 Pair Series Connection 7 V 50mA Surface Mount 16-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74S1051DG4

DigiKey Part Number
SN74S1051DG4-ND
Manufacturer
Manufacturer Product Number
SN74S1051DG4
Description
DIODE ARR SCHOTT 7V 50MA 16-SOIC
Customer Reference
Detailed Description
Diode Array 12 Pair Series Connection 7 V 50mA Surface Mount 16-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
SN74S1051DG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Obsolete
Diode Configuration
12 Pair Series Connection
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
7 V
Current - Average Rectified (Io) (per Diode)
50mA
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 50 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
16 ns
Current - Reverse Leakage @ Vr
5 µA @ 7 V
Operating Temperature - Junction
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes