
SN74S1050D | |
|---|---|
DigiKey Part Number | 2156-SN74S1050D-ND |
Manufacturer | |
Manufacturer Product Number | SN74S1050D |
Description | IC SCHOTT BARR DIOD 12BIT 16SOIC |
Customer Reference | |
Detailed Description | Schottky Barrier Diode Bus-Termination Array IC 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74S1050D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Logic Type | Schottky Barrier Diode Bus-Termination Array | |
Supply Voltage | - | |
Number of Bits | 12 | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 92 | 2,82272 € | 259,69 € |
| Unit Price without VAT: | 2,82272 € |
|---|---|
| Unit Price with VAT: | 3,35904 € |

