AND Gate IC 4 Channel Open Collector 14-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74S09N

DigiKey Part Number
296-34102-5-ND
Manufacturer
Manufacturer Product Number
SN74S09N
Description
IC GATE AND 4CH 2-INP 14DIP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
AND Gate IC 4 Channel Open Collector 14-PDIP
Datasheet
 Datasheet
EDA/CAD Models
SN74S09N Models
Product Attributes
Filter Similar Products
Category
Current - Quiescent (Max)
32 mA
Mfr
Current - Output High, Low
-, 20mA
Series
Input Logic Level - Low
0.8V
Packaging
Tube
Input Logic Level - High
2V
Part Status
Active
Max Propagation Delay @ V, Max CL
9ns @ 5V, 50pF
Logic Type
Operating Temperature
0°C ~ 70°C
Number of Circuits
4
Mounting Type
Through Hole
Number of Inputs
2
Supplier Device Package
14-PDIP
Features
Open Collector
Package / Case
14-DIP (0.300", 7.62mm)
Voltage - Supply
4.75V ~ 5.25V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 125
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
16,03000 €6,03 €
104,64500 €46,45 €
254,30040 €107,51 €
1003,92150 €392,15 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:6,03000 €
Unit Price with VAT:7,17570 €

Other Suppliers on DigiKey

24.837In Stock
Ships from Rochester Electronics, LLC