
SN74S05NSR | |
|---|---|
DigiKey Part Number | 296-SN74S05NSRTR-ND - Tape & Reel (TR) 296-SN74S05NSRCT-ND - Cut Tape (CT) 296-SN74S05NSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74S05NSR |
Description | IC INVERTER 6CH 1-INP 14SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Open Collector 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74S05NSR Models |
Category | Current - Output High, Low -, 20mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 7.5ns @ 5V, 50pF |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 6 | Supplier Device Package 14-SO |
Number of Inputs 1 | Package / Case 14-SOIC (0.209", 5.30mm Width) |
Features Open Collector | Base Product Number |
Voltage - Supply 4.75V ~ 5.25V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,96000 € | 1,96 € |
| 10 | 1,45400 € | 14,54 € |
| 25 | 1,32720 € | 33,18 € |
| 100 | 1,18780 € | 118,78 € |
| 250 | 1,12132 € | 280,33 € |
| 500 | 1,08122 € | 540,61 € |
| 1.000 | 1,04822 € | 1.048,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,02106 € | 2.042,12 € |
| 4.000 | 0,99870 € | 3.994,80 € |
| 6.000 | 0,98751 € | 5.925,06 € |
| Unit Price without VAT: | 1,96000 € |
|---|---|
| Unit Price with VAT: | 2,33240 € |

