
SN74S00N | |
|---|---|
DigiKey Part Number | 296-1723-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74S00N |
Description | IC GATE NAND 4CH 2-INP 14DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74S00N Models |
Category | Current - Output High, Low 1mA, 20mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tube | Max Propagation Delay @ V, Max CL 5ns @ 5V, 50pF |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Logic Type | Mounting Type Through Hole |
Number of Circuits 4 | Supplier Device Package 14-PDIP |
Number of Inputs 2 | Package / Case 14-DIP (0.300", 7.62mm) |
Voltage - Supply 4.75V ~ 5.25V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,43000 € | 4,43 € |
| 10 | 3,38200 € | 33,82 € |
| 25 | 3,11880 € | 77,97 € |
| 100 | 2,83020 € | 283,02 € |
| 250 | 2,69256 € | 673,14 € |
| 500 | 2,60962 € | 1.304,81 € |
| 1.000 | 2,54135 € | 2.541,35 € |
| 2.500 | 2,46928 € | 6.173,20 € |
| Unit Price without VAT: | 4,43000 € |
|---|---|
| Unit Price with VAT: | 5,27170 € |




