Similar

SN74S00DR | |
|---|---|
cms-digikey-product-number | 296-3847-2-ND - Tape & Reel (TR) |
cms-manufacturer | |
cms-manufacturer-product-number | SN74S00DR |
cms-description | IC GATE NAND 4CH 2-INP 14SOIC |
cms-customer-reference | |
cms-detailed-description | NAND Gate IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
cms-eda-cad-models | SN74S00DR Models |
cms-category | Current - Output High, Low 1mA, 20mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tape & Reel (TR) | Max Propagation Delay @ V, Max CL 5ns @ 5V, 50pF |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SOIC |
Number of Inputs 2 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 4.75V ~ 5.25V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LS00DR | Texas Instruments | 5.171 | 296-14873-1-ND | 0,51000 € | Similar |


