
SN74LXCH8T245PWR | |
|---|---|
DigiKey Part Number | 296-SN74LXCH8T245PWRTR-ND - Tape & Reel (TR) 296-SN74LXCH8T245PWRCT-ND - Cut Tape (CT) 296-SN74LXCH8T245PWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LXCH8T245PWR |
Description | IC TRANSLATION TXRX 1.08V/5.5V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Translation Transceiver 1 Element 8 Bit per Element 3-State Output 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LXCH8T245PWR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 32mA, 32mA |
Series | Voltage - Supply 1.08V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Translation Transceiver | Package / Case 24-TSSOP (0.173", 4.40mm Width) |
Number of Elements 1 | Supplier Device Package 24-TSSOP |
Number of Bits per Element 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,67000 € | 1,67 € |
| 10 | 1,22700 € | 12,27 € |
| 25 | 1,11760 € | 27,94 € |
| 100 | 0,99740 € | 99,74 € |
| 250 | 0,94004 € | 235,01 € |
| 500 | 0,93364 € | 466,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,85347 € | 1.706,94 € |
| 4.000 | 0,83417 € | 3.336,68 € |
| 6.000 | 0,82450 € | 4.947,00 € |
| 10.000 | 0,81380 € | 8.138,00 € |
| Unit Price without VAT: | 1,67000 € |
|---|---|
| Unit Price with VAT: | 1,98730 € |











