MFR Recommended
Similar

SN74LVU04APWRG4 | |
|---|---|
DigiKey Part Number | SN74LVU04APWRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74LVU04APWRG4 |
Description | IC INVERTER 6CH 1-INP 14TSSOP |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVU04APWRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 20 µA | |
Current - Output High, Low | 12mA, 12mA | |
Input Logic Level - Low | 0.3V | |
Input Logic Level - High | 1.7V | |
Max Propagation Delay @ V, Max CL | 7ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,09130 € | 365,20 € |
| 6.000 | 0,08972 € | 538,32 € |
| 10.000 | 0,08797 € | 879,70 € |
| 14.000 | 0,08695 € | 1.217,30 € |
| 20.000 | 0,08596 € | 1.719,20 € |
| 50.000 | 0,08385 € | 4.192,50 € |
| 100.000 | 0,08257 € | 8.257,00 € |
| Unit Price without VAT: | 0,09130 € |
|---|---|
| Unit Price with VAT: | 0,10865 € |



