
SN74LVU04ANSR | |
|---|---|
DigiKey Part Number | 296-38810-2-ND - Tape & Reel (TR) 296-38810-1-ND - Cut Tape (CT) 296-38810-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVU04ANSR |
Description | IC INVERTER 6CH 1-INP 14SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVU04ANSR Models |
Category | Current - Output High, Low 12mA, 12mA |
Mfr | Input Logic Level - Low 0.3V |
Series | Input Logic Level - High 1.7V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 7ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 6 | Supplier Device Package 14-SO |
Number of Inputs 1 | Package / Case 14-SOIC (0.209", 5.30mm Width) |
Voltage - Supply 2V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 20 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,26000 € | 2,60 € |
| 25 | 0,23200 € | 5,80 € |
| 100 | 0,20090 € | 20,09 € |
| 250 | 0,18612 € | 46,53 € |
| 500 | 0,17722 € | 88,61 € |
| 1.000 | 0,16990 € | 169,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,16387 € | 327,74 € |
| 4.000 | 0,15890 € | 635,60 € |
| 6.000 | 0,15642 € | 938,52 € |
| 10.000 | 0,15366 € | 1.536,60 € |
| 14.000 | 0,15205 € | 2.128,70 € |
| 20.000 | 0,15050 € | 3.010,00 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |

