
SN74LVU04ADR | |
|---|---|
DigiKey Part Number | 296-31933-2-ND - Tape & Reel (TR) 296-31933-1-ND - Cut Tape (CT) 296-31933-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVU04ADR |
Description | IC INVERTER 6CH 1-INP 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVU04ADR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 20 µA | |
Current - Output High, Low | 12mA, 12mA | |
Input Logic Level - Low | 0.3V | |
Input Logic Level - High | 1.7V | |
Max Propagation Delay @ V, Max CL | 7ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,19100 € | 1,91 € |
| 25 | 0,17000 € | 4,25 € |
| 100 | 0,14630 € | 14,63 € |
| 250 | 0,13500 € | 33,75 € |
| 500 | 0,12822 € | 64,11 € |
| 1.000 | 0,12261 € | 122,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,11670 € | 291,75 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |

