
SN74LVU04ADGVR | |
|---|---|
DigiKey Part Number | 2156-SN74LVU04ADGVR-TITR-ND |
Manufacturer | |
Manufacturer Product Number | SN74LVU04ADGVR |
Description | IC INVERTER 6CH 1-INP 14TVSOP |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-TVSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVU04ADGVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 20 µA | |
Current - Output High, Low | 12mA, 12mA | |
Input Logic Level - Low | 0.3V | |
Input Logic Level - High | 1.7V | |
Max Propagation Delay @ V, Max CL | 7ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TVSOP | |
Package / Case | 14-TFSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.510 | 0,16998 € | 256,67 € |
| Unit Price without VAT: | 0,16998 € |
|---|---|
| Unit Price with VAT: | 0,20228 € |

