Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 24-TVSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVTH646DGVR

DigiKey Part Number
296-12924-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74LVTH646DGVR
Description
IC TXRX NON-INVERT 3.6V 24-TVSOP
Customer Reference
Detailed Description
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 24-TVSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74LVTH646DGVR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Transceiver, Non-Inverting
Number of Elements
1
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
32mA, 64mA
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
24-TFSOP (0.173", 4.40mm Width)
Supplier Device Package
24-TVSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 4.000 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

4.000In Stock
Ships from Rochester Electronics, LLC