MFR Recommended
Direct
Similar

SN74LVTH574PWRG4 | |
|---|---|
DigiKey Part Number | SN74LVTH574PWRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74LVTH574PWRG4 |
Description | IC FF D-TYPE SGL 8-BIT 20-TSSOP |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVTH574PWRG4 Models |
Category | Max Propagation Delay @ V, Max CL 4.5ns @ 3.3V, 50pF |
Manufacturer Texas Instruments | Trigger Type Positive Edge |
Series | Current - Output High, Low 32mA, 64mA |
Packaging Tape & Reel (TR) | Voltage - Supply 2.7V ~ 3.6V |
Part Status Discontinued at DigiKey | Current - Quiescent (Iq) 190 µA |
Function Standard | Input Capacitance 3 pF |
Type D-Type | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Tri-State, Non-Inverted | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 20-TSSOP |
Number of Bits per Element 8 | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Clock Frequency 150 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LVTH574PWR | Texas Instruments | 3.819 | 296-8736-1-ND | 0,84000 € | MFR Recommended |
| 74LVTH574MTCX | onsemi | 1.213 | 74LVTH574MTCXFSTR-ND | 1,19083 € | Direct |
| 74LVT574MTCX | onsemi | 0 | 74LVT574MTCXCT-ND | 1,58000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,35639 € | 712,78 € |
| 4.000 | 0,34695 € | 1.387,80 € |
| 6.000 | 0,34223 € | 2.053,38 € |
| 10.000 | 0,33699 € | 3.369,90 € |
| 14.000 | 0,33393 € | 4.675,02 € |
| 20.000 | 0,33099 € | 6.619,80 € |
| Unit Price without VAT: | 0,35639 € |
|---|---|
| Unit Price with VAT: | 0,42410 € |



