
SN74LVTH541PW | |
|---|---|
DigiKey Part Number | 296-34095-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74LVTH541PW |
Description | IC BUFF 2.7V/3.6V 20-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVTH541PW Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 32mA, 64mA |
Series | Voltage - Supply 2.7V ~ 3.6V |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Elements 1 | Supplier Device Package 20-TSSOP |
Number of Bits per Element 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,84000 € | 1,84 € |
| 10 | 1,36400 € | 13,64 € |
| 70 | 1,14100 € | 79,87 € |
| 140 | 1,08693 € | 152,17 € |
| 280 | 1,04221 € | 291,82 € |
| 560 | 1,00550 € | 563,08 € |
| 1.050 | 0,97782 € | 1.026,71 € |
| 2.520 | 0,94658 € | 2.385,38 € |
| 5.040 | 0,92677 € | 4.670,92 € |
| Unit Price without VAT: | 1,84000 € |
|---|---|
| Unit Price with VAT: | 2,18960 € |


