
SN74LVTH541NSR | |
|---|---|
DigiKey Part Number | 296-SN74LVTH541NSRTR-ND - Tape & Reel (TR) 296-SN74LVTH541NSRCT-ND - Cut Tape (CT) 296-SN74LVTH541NSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVTH541NSR |
Description | IC BUFFER NON-INVERT 3.6V 20-SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVTH541NSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 64mA | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,94000 € | 1,94 € |
| 10 | 1,43500 € | 14,35 € |
| 25 | 1,30920 € | 32,73 € |
| 100 | 1,17100 € | 117,10 € |
| 250 | 1,10516 € | 276,29 € |
| 500 | 1,06544 € | 532,72 € |
| 1.000 | 1,03276 € | 1.032,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,92989 € | 1.859,78 € |
| 4.000 | 0,90914 € | 3.636,56 € |
| 6.000 | 0,89874 € | 5.392,44 € |
| Unit Price without VAT: | 1,94000 € |
|---|---|
| Unit Price with VAT: | 2,30860 € |

