Parametric Equivalent
Parametric Equivalent

SN74LVTH374NSR | |
|---|---|
DigiKey Part Number | 296-SN74LVTH374NSRTR-ND - Tape & Reel (TR) 296-SN74LVTH374NSRCT-ND - Cut Tape (CT) 296-SN74LVTH374NSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVTH374NSR |
Description | IC FF D-TYPE SINGLE 8-BIT 20-SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.209", 5.30mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVTH374NSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Standard | |
Type | D-Type | |
Output Type | Tri-State, Non-Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Clock Frequency | 150 MHz | |
Max Propagation Delay @ V, Max CL | 4.5ns @ 3.3V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 32mA, 64mA | |
Voltage - Supply | 2.7V ~ 3.6V | |
Current - Quiescent (Iq) | 190 µA | |
Input Capacitance | 3 pF | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-SO | |
Package / Case | 20-SOIC (0.209", 5.30mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,88000 € | 0,88 € |
| 10 | 0,63300 € | 6,33 € |
| 25 | 0,57160 € | 14,29 € |
| 100 | 0,50350 € | 50,35 € |
| 250 | 0,47124 € | 117,81 € |
| 500 | 0,45296 € | 226,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,42253 € | 845,06 € |
| 4.000 | 0,41166 € | 1.646,64 € |
| 6.000 | 0,40622 € | 2.437,32 € |
| 10.000 | 0,40019 € | 4.001,90 € |
| 14.000 | 0,39667 € | 5.553,38 € |
| 20.000 | 0,39328 € | 7.865,60 € |
| Unit Price without VAT: | 0,88000 € |
|---|---|
| Unit Price with VAT: | 1,04720 € |


