


SN74LVTH373DWR | |
|---|---|
DigiKey Part Number | 296-29010-2-ND - Tape & Reel (TR) 296-29010-1-ND - Cut Tape (CT) 296-29010-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVTH373DWR |
Description | IC D-TYPE TRANSP 8:8 20-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVTH373DWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | D-Type Transparent Latch | |
Circuit | 8:8 | |
Output Type | Tri-State | |
Voltage - Supply | 2.7V ~ 3.6V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 2.7ns | |
Current - Output High, Low | 32mA, 64mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,73000 € | 0,73 € |
| 10 | 0,51800 € | 5,18 € |
| 25 | 0,46600 € | 11,65 € |
| 100 | 0,40930 € | 40,93 € |
| 250 | 0,38216 € | 95,54 € |
| 500 | 0,36582 € | 182,91 € |
| 1.000 | 0,36340 € | 363,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,34127 € | 682,54 € |
| 4.000 | 0,33215 € | 1.328,60 € |
| 6.000 | 0,32758 € | 1.965,48 € |
| 10.000 | 0,32252 € | 3.225,20 € |
| 14.000 | 0,31956 € | 4.473,84 € |
| 20.000 | 0,31672 € | 6.334,40 € |
| Unit Price without VAT: | 0,73000 € |
|---|---|
| Unit Price with VAT: | 0,86870 € |

