D-Type Transparent Latch 4 Channel 8:8 IC Tri-State 96-LFBGA (13.5x5.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVTH32373GKER

DigiKey Part Number
296-8717-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74LVTH32373GKER
Description
IC D-TYPE TRANSP 8:8 96-LFBGA
Customer Reference
Detailed Description
D-Type Transparent Latch 4 Channel 8:8 IC Tri-State 96-LFBGA (13.5x5.5)
Datasheet
 Datasheet
EDA/CAD Models
SN74LVTH32373GKER Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
D-Type Transparent Latch
Circuit
8:8
Output Type
Tri-State
Voltage - Supply
2.7V ~ 3.6V
Independent Circuits
4
Delay Time - Propagation
3ns
Current - Output High, Low
32mA, 64mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
96-LFBGA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 7.372 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

7.372In Stock
Ships from Rochester Electronics, LLC