MFR Recommended

SN74LVTH273DWRG4 | |
|---|---|
DigiKey Part Number | SN74LVTH273DWRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74LVTH273DWRG4 |
Description | IC FF D-TYPE SINGLE 8BIT 20SOIC |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVTH273DWRG4 Models |
Category | Max Propagation Delay @ V, Max CL 4.9ns @ 3.3V, 50pF |
Manufacturer Texas Instruments | Trigger Type Positive Edge |
Series | Current - Output High, Low 32mA, 64mA |
Packaging Tape & Reel (TR) | Voltage - Supply 2.7V ~ 3.6V |
Part Status Discontinued at DigiKey | Current - Quiescent (Iq) 190 µA |
Function Master Reset | Input Capacitance 4 pF |
Type D-Type | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Non-Inverted | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 20-SOIC |
Number of Bits per Element 8 | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Clock Frequency 150 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LVTH273DWR | Texas Instruments | 125.809 | 296-14934-1-ND | 0,71000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,29312 € | 586,24 € |
| 4.000 | 0,28510 € | 1.140,40 € |
| 6.000 | 0,28108 € | 1.686,48 € |
| 10.000 | 0,27663 € | 2.766,30 € |
| 14.000 | 0,27403 € | 3.836,42 € |
| 20.000 | 0,27152 € | 5.430,40 € |
| Unit Price without VAT: | 0,29312 € |
|---|---|
| Unit Price with VAT: | 0,34881 € |


