
SN74LVTH245ARGYR | |
|---|---|
DigiKey Part Number | 296-13987-2-ND - Tape & Reel (TR) 296-13987-1-ND - Cut Tape (CT) 296-13987-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVTH245ARGYR |
Description | IC TXRX NON-INVERT 3.6V 20-VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-VQFN (3.5x4.5) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVTH245ARGYR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 64mA | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-VQFN (3.5x4.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,37703 € | 1.131,09 € |
| 6.000 | 0,36809 € | 2.208,54 € |
| 9.000 | 0,36361 € | 3.272,49 € |
| 15.000 | 0,35865 € | 5.379,75 € |
| 21.000 | 0,35575 € | 7.470,75 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,67830 € |

