
SN74LVTH245APWRG4 | |
|---|---|
DigiKey Part Number | 296-48966-2-ND - Tape & Reel (TR) 296-48966-1-ND - Cut Tape (CT) 296-48966-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVTH245APWRG4 |
Description | IC TXRX NON-INVERT 3.6V 20-TSSOP |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVTH245APWRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 64mA | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 10 | 0,55200 € | 5,52 € |
| 25 | 0,49720 € | 12,43 € |
| 100 | 0,43710 € | 43,71 € |
| 250 | 0,40840 € | 102,10 € |
| 500 | 0,39112 € | 195,56 € |
| 1.000 | 0,37690 € | 376,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,36520 € | 730,40 € |
| 4.000 | 0,35556 € | 1.422,24 € |
| 6.000 | 0,35073 € | 2.104,38 € |
| 10.000 | 0,34539 € | 3.453,90 € |
| 14.000 | 0,34226 € | 4.791,64 € |
| 20.000 | 0,33926 € | 6.785,20 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,91630 € |

