
SN74LVTH245ANSR | |
|---|---|
DigiKey Part Number | 296-29173-2-ND - Tape & Reel (TR) 296-29173-1-ND - Cut Tape (CT) 296-29173-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVTH245ANSR |
Description | IC TXRX NON-INVERT 3.6V 20-SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVTH245ANSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 64mA | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,11000 € | 1,11 € |
| 10 | 0,80200 € | 8,02 € |
| 25 | 0,72640 € | 18,16 € |
| 100 | 0,64300 € | 64,30 € |
| 250 | 0,60328 € | 150,82 € |
| 500 | 0,58672 € | 293,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,54333 € | 1.086,66 € |
| 4.000 | 0,52996 € | 2.119,84 € |
| 6.000 | 0,52327 € | 3.139,62 € |
| 10.000 | 0,51585 € | 5.158,50 € |
| 14.000 | 0,51152 € | 7.161,28 € |
| Unit Price without VAT: | 1,11000 € |
|---|---|
| Unit Price with VAT: | 1,32090 € |

