
SN74LVTH241DBR | |
---|---|
DigiKey Part Number | 296-12742-2-ND - Tape & Reel (TR) 296-12742-1-ND - Cut Tape (CT) 296-12742-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVTH241DBR |
Description | IC BUFF NON-INVERT 3.6V 20-SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVTH241DBR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 64mA | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,72000 € | 0,72 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | 0,39022 € | 780,44 € |
4.000 | 0,38005 € | 1.520,20 € |
6.000 | 0,37496 € | 2.249,76 € |
10.000 | 0,36932 € | 3.693,20 € |
14.000 | 0,36602 € | 5.124,28 € |
20.000 | 0,36285 € | 7.257,00 € |
Unit Price without VAT: | 0,72000 € |
---|---|
Unit Price with VAT: | 0,85680 € |