SN74LVTH240RGYR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rochester Electronics, LLC
In Stock: 56.798
Unit Price: 1,04000 €
Datasheet
Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-VQFN (3.5x4.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVTH240RGYR

DigiKey Part Number
296-13985-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74LVTH240RGYR
Description
IC BUFFER INVERTING 3.6V 20-VQFN
Customer Reference
Detailed Description
Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-VQFN (3.5x4.5)
Datasheet
 Datasheet
EDA/CAD Models
SN74LVTH240RGYR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Buffer, Inverting
Number of Elements
2
Number of Bits per Element
4
Input Type
-
Output Type
3-State
Current - Output High, Low
32mA, 64mA
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-VFQFN Exposed Pad
Supplier Device Package
20-VQFN (3.5x4.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 10.000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

10.000In Stock
Ships from Rochester Electronics, LLC