SN74LVTH240IPWREP is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 2.520
Unit Price: 0,77000 €
Datasheet

Similar


onsemi
In Stock: 2.285
Unit Price: 0,63000 €
Datasheet
Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVTH240IPWREP

DigiKey Part Number
296-22387-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74LVTH240IPWREP
Description
IC BUFF 2.7V/3.6V 20-TSSOP
Customer Reference
Detailed Description
Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74LVTH240IPWREP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Texas Instruments
Current - Output High, Low
32mA, 64mA
Series
Voltage - Supply
2.7V ~ 3.6V
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
Buffer, Inverting
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Number of Elements
2
Supplier Device Package
20-TSSOP
Number of Bits per Element
4
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74LVTH240PWRTexas Instruments2.520296-8708-1-ND0,77000 €Similar
74VHCT240AMTCXonsemi2.28574VHCT240AMTCXCT-ND0,63000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes