
SN74LVTH18511DGGR | |
|---|---|
DigiKey Part Number | 296-17079-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74LVTH18511DGGR |
Description | IC UNIV BUS TXRX 48-TSSOP |
Customer Reference | |
Detailed Description | Universal Bus Transceiver 18-Bit 48-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVTH18511DGGR Models |
Category | Current - Output High, Low 32mA, 64mA |
Manufacturer Texas Instruments | Voltage - Supply 2.7V ~ 3.6V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 48-TFSOP (0.240", 6.10mm Width) |
Logic Type Universal Bus Transceiver | Supplier Device Package 48-TSSOP |
Number of Circuits 18-Bit | Base Product Number |

