ABT Scan Test Device With Universal Bus Transceivers IC 64-LQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVTH18504APMR

DigiKey Part Number
296-14933-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74LVTH18504APMR
Description
IC ABT SCN TST DEV 20BIT 64LQFP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
ABT Scan Test Device With Universal Bus Transceivers IC 64-LQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
SN74LVTH18504APMR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Logic Type
ABT Scan Test Device With Universal Bus Transceivers
Supply Voltage
2.7V ~ 3.6V
Number of Bits
20
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
64-LQFP
Supplier Device Package
64-LQFP (10x10)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 17.984 View Now
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0005,12736 €5.127,36 €
Manufacturers Standard Package
Unit Price without VAT:5,12736 €
Unit Price with VAT:6,10156 €

Other Suppliers on DigiKey

17.984In Stock
Ships from Rochester Electronics, LLC