
SN74LVTH182502APMR | |
|---|---|
DigiKey Part Number | 296-29777-2-ND - Tape & Reel (TR) 296-29777-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SN74LVTH182502APMR |
Description | IC ABT SCN TST DEV 18BIT 64LQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ABT Scan Test Device With Universal Bus Transceivers IC 64-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVTH182502APMR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Logic Type | ABT Scan Test Device With Universal Bus Transceivers | |
Supply Voltage | 2.7V ~ 3.6V | |
Number of Bits | 18 | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 64-LQFP | |
Supplier Device Package | 64-LQFP (10x10) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 5,12736 € | 5.127,36 € |
| Unit Price without VAT: | 5,12736 € |
|---|---|
| Unit Price with VAT: | 6,10156 € |

