
SN74LVTH16646DLR | |
|---|---|
DigiKey Part Number | 296-28522-2-ND - Tape & Reel (TR) 296-28522-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SN74LVTH16646DLR |
Description | IC TXRX NON-INVERT 3.6V 56-SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 56-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVTH16646DLR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 64mA | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 56-BSSOP (0.295", 7.50mm Width) | |
Supplier Device Package | 56-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,46000 € | 2,46 € |
| 10 | 1,84100 € | 18,41 € |
| 25 | 1,68520 € | 42,13 € |
| 100 | 1,51370 € | 151,37 € |
| 250 | 1,43204 € | 358,01 € |
| 500 | 1,38280 € | 691,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,34225 € | 1.342,25 € |
| 2.000 | 1,30889 € | 2.617,78 € |
| 3.000 | 1,29219 € | 3.876,57 € |
| 5.000 | 1,27368 € | 6.368,40 € |
| Unit Price without VAT: | 2,46000 € |
|---|---|
| Unit Price with VAT: | 2,92740 € |

