Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SN74LVTH16646DL | |
|---|---|
DigiKey Part Number | 296-1711-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74LVTH16646DL |
Description | IC TXRX 2.7V/3.6V 56-SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 56-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVTH16646DL Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 32mA, 64mA |
Series | Voltage - Supply 2.7V ~ 3.6V |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 56-BSSOP (0.295", 7.50mm Width) |
Number of Elements 2 | Supplier Device Package 56-SSOP |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LVTH16952DLR | Texas Instruments | 10.905 | 296-14931-2-ND | 1,74233 € | Parametric Equivalent |
| SN74LVT16952DL | Rochester Electronics, LLC | 969 | 2156-SN74LVT16952DL-ND | 8,18452 € | Parametric Equivalent |
| SN74LVTH16543DL | Rochester Electronics, LLC | 12.305 | 2156-SN74LVTH16543DL-ND | 2,35000 € | Parametric Equivalent |
| SN74LVTH16952DL | Rochester Electronics, LLC | 6.331 | 2156-SN74LVTH16952DL-ND | 2,04823 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 460 | 1,70020 € | 782,09 € |
| Unit Price without VAT: | 1,70020 € |
|---|---|
| Unit Price with VAT: | 2,02324 € |


