Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SN74LVTH16543DLR | |
|---|---|
DigiKey Part Number | 296-1710-2-ND - Tape & Reel (TR) 296-1710-1-ND - Cut Tape (CT) 296-1710-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVTH16543DLR |
Description | IC TXRX NON-INVERT 3.6V 56-SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 56-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVTH16543DLR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 64mA | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 56-BSSOP (0.295", 7.50mm Width) | |
Supplier Device Package | 56-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,81000 € | 1,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,09840 € | 1.098,40 € |
| 2.000 | 1,07011 € | 2.140,22 € |
| 3.000 | 1,05594 € | 3.167,82 € |
| 5.000 | 1,04024 € | 5.201,20 € |
| 7.000 | 1,03107 € | 7.217,49 € |
| Unit Price without VAT: | 1,81000 € |
|---|---|
| Unit Price with VAT: | 2,15390 € |


